CAD | USD

May come on multiple reels with a length tolerance of ±10%. If a continuous length is required, please contact us for a quote.
cms-photo-not-available

55PCL6022-22-9/96-9CS3109

Digi-Key Part Number
55PCL6022-22-9/96-9CS3109-ND
Manufacturer
TE Connectivity Raychem Cable Protection
Manufacturer Product Number
55PCL6022-22-9/96-9CS3109
Supplier
Description
55PC CABLE
Manufacturer Standard Lead Time
15 Weeks
Detailed Description
2 Conductor Multi-Conductor Cable White 22 AWG Braid
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity Raychem Cable Protection
Series
-
Package
Bulk
Part Status
Active
Cable Type
Multi-Conductor
Number of Conductors
2
Wire Gauge
22 AWG
Conductor Strand
19/34
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Ethylene Tetrafluoroethylene (ETFE)
Jacket (Insulation) Diameter
0.099"" (2.51mm)
Shield Type
Braid
Length
-
Jacket Color
White
Operating Temperature
150°C
Jacket (Insulation) Thickness
0.0050"" (0.127mm)
Conductor Insulation
Ethylene Tetrafluoroethylene (ETFE)
Shield Material
Copper Alloy, Silver Coated
Shield Coverage
85%
Notification
May come on multiple reels with a length tolerance of ±10%. If a continuous length is required, please contact us for a quote.
Voltage
600V
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusVendor undefined
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8544.49.3080
Available To Order

Additional Resources
AttributeDescription
Other NamesE23091-000
Standard Package1