May come on multiple reels with a length tolerance of ±10%. If a continuous length is required, please contact us for a quote.
cms-photo-not-available

55PC6128-24-3/5/6/9-9

Digi-Key Part Number
55PC6128-24-3/5/6/9-9-ND
Manufacturer
TE Connectivity Raychem Cable Protection
Manufacturer Product Number
55PC6128-24-3/5/6/9-9
Supplier
Description
55PC CABLE
Manufacturer Standard Lead Time
9 Weeks
Detailed Description
4 Conductor Multi-Conductor Cable White 24 AWG Braid -
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity Raychem Cable Protection
Series
-
Package
Bulk
Part Status
Active
Cable Type
Multi-Conductor
Number of Conductors
4
Wire Gauge
24 AWG
Conductor Strand
19/36
Conductor Material
Copper Alloy, Silver Coated
Jacket (Insulation) Material
Ethylene Tetrafluoroethylene (ETFE)
Jacket (Insulation) Diameter
0.125" (3.18mm)
Shield Type
Braid
Length
-
Jacket Color
White
Voltage
600 V
Operating Temperature
200°C
Jacket (Insulation) Thickness
0.0080" (0.203mm)
Conductor Insulation
Ethylene Tetrafluoroethylene (ETFE)
Shield Material
Copper, Silver Coated
Shield Coverage
85%
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8544.49.3080
Bulk
QtyUnit PriceExt Price
5,000$3.58991$17,949.55
Additional Resources
AttributeDescription
Other Names691397-000
Standard Package5,000