Parametric Equivalent
Parametric Equivalent

55PC2111-18-9-9CS2970 | |
|---|---|
DigiKey Part Number | 55PC2111-18-9-9CS2970-ND |
Manufacturer | |
Manufacturer Product Number | 55PC2111-18-9-9CS2970 |
Description | CBL 1COND STRND 18AWG 600V WHITE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 18 AWG Hook-Up, Shielded Wire 19/30 White 600V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.080" (2.03mm) | |
Jacket (Insulation) Thickness | 0.007" (0.18mm) | |
Length | - | |
Voltage | 600V | |
Operating Temperature | 150°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $2.27290 | $2,272.90 |

