CAD | USD

May come on multiple reels with a length tolerance of ±10%. If a continuous length is required, please contact us for a quote.
cms-photo-not-available

55PC1122-22-5/9-3CS3326

Digi-Key Part Number
55PC1122-22-5/9-3CS3326-ND
Manufacturer
TE Connectivity Raychem Cable Protection
Manufacturer Product Number
55PC1122-22-5/9-3CS3326
Supplier
Description
55PC CABLE
Manufacturer Standard Lead Time
9 Weeks
Detailed Description
2 Conductor Multi-Conductor Cable Orange 22 AWG Braid
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity Raychem Cable Protection
Series
-
Package
Bulk
Part Status
Active
Cable Type
Multi-Conductor
Number of Conductors
2
Wire Gauge
22 AWG
Conductor Strand
19/34
Conductor Material
Copper, Silver Coated
Jacket (Insulation) Material
Ethylene Tetrafluoroethylene (ETFE)
Jacket (Insulation) Diameter
0.114"" (2.89mm)
Shield Type
Braid
Length
-
Jacket Color
Orange
Operating Temperature
200°C
Jacket (Insulation) Thickness
0.0065"" (0.165mm)
Conductor Insulation
Ethylene Tetrafluoroethylene (ETFE)
Shield Material
Copper, Silver Coated
Shield Coverage
85%
Notification
May come on multiple reels with a length tolerance of ±10%. If a continuous length is required, please contact us for a quote.
Voltage
600V
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8544.49.3080
Available To Order

Additional Resources
AttributeDescription
Other NamesCZ7428-000
Standard Package1