CAD | USD

May come on multiple reels with a length tolerance of ±10%. If a continuous length is required, please contact us for a quote.
cms-photo-not-available

55PC0251-22-CML5CS2502

Digi-Key Part Number
55PC0251-22-CML5CS2502-ND
Manufacturer
TE Connectivity Raychem Cable Protection
Manufacturer Product Number
55PC0251-22-CML5CS2502
Supplier
Description
55PC CABLE
Detailed Description
5 Conductor Multi-Conductor Cable - 22 AWG - -
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity Raychem Cable Protection
Series
-
Package
Bulk
Part Status
Discontinued at Digi-Key
Cable Type
Multi-Conductor
Number of Conductors
5
Wire Gauge
22 AWG
Conductor Strand
19/34
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
-
Jacket (Insulation) Diameter
0.130" (3.30mm)
Shield Type
-
Length
-
Jacket Color
-
Operating Temperature
150°C
Jacket (Insulation) Thickness
-
Conductor Insulation
Ethylene Tetrafluoroethylene (ETFE)
Shield Material
-
Shield Coverage
-
Voltage
600 V
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8544.49.3080
Additional Resources
AttributeDescription
Other NamesCX9866-000
Standard Package1