CAD | USD

May come on multiple reels with a length tolerance of ±10%. If a continuous length is required, please contact us for a quote.
cms-photo-not-available

55PC0211-20-0CS2502

Digi-Key Part Number
55PC0211-20-0CS2502-ND
Manufacturer
TE Connectivity Raychem Cable Protection
Manufacturer Product Number
55PC0211-20-0CS2502
Supplier
Description
HOOK-UP DL WALL STRND 20AWG BLK
Detailed Description
20 AWG Hook-Up, Dual Wall Wire 19/32 Black 600V -
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity Raychem Cable Protection
Series
-
Package
Bulk
Part Status
Discontinued at Digi-Key
Cable Type
Hook-Up, Dual Wall
Wire Gauge
20 AWG
Conductor Strand
19/32
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Ethylene Tetrafluoroethylene (ETFE), Irradiated
Jacket (Insulation) Diameter
0.054" (1.37mm)
Jacket (Insulation) Thickness
0.008" (0.20mm)
Length
-
Voltage
600V
Operating Temperature
150°C
Jacket Color
Black
Ratings
-
Features
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8544.49.3080
Additional Resources
AttributeDescription
Other Names168867-000
Standard Package10,000