May come on multiple reels with a length tolerance of ±10%. If a continuous length is required, please contact us for a quote.
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

55PC0211-10-9CS2600

Digi-Key Part Number
55PC0211-10-9CS2600-ND
Manufacturer
TE Connectivity Raychem Cable Protection
Manufacturer Product Number
55PC0211-10-9CS2600
Supplier
Description
HOOK-UP DUAL WALL STRND 10AWG
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
10 AWG Hook-Up, Dual Wall Wire 37/26 White 600V -
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity Raychem Cable Protection
Series
-
Package
Bulk
Part Status
Active
Cable Type
Hook-Up, Dual Wall
Wire Gauge
10 AWG
Conductor Strand
37/26
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Ethylene Tetrafluoroethylene (ETFE), Irradiated
Jacket (Insulation) Diameter
0.129" (3.28mm)
Jacket (Insulation) Thickness
0.008" (0.20mm)
Length
-
Voltage
600V
Operating Temperature
150°C
Jacket Color
White
Ratings
-
Features
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8544.49.3080
All prices are in CAD
Bulk
QtyUnit PriceExt Price
1,000$1.80237$1,802.37
Additional Resources
AttributeDescription
Other Names771043-000
Standard Package1