CAD | USD

May come on multiple reels with a length tolerance of ±10%. If a continuous length is required, please contact us for a quote.
cms-photo-not-available

55PC0111-16-96

Digi-Key Part Number
55PC0111-16-96-ND
Manufacturer
TE Connectivity Raychem Cable Protection
Manufacturer Product Number
55PC0111-16-96
Supplier
Description
HOOK-UP STRND 16AWG 600V WHT/BLU
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
16 AWG Hook-Up Wire 19/29 White, Blue Stripe 600V
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity Raychem Cable Protection
Series
-
Package
Bulk
Part Status
Active
Cable Type
Hook-Up
Wire Gauge
16 AWG
Conductor Strand
19/29
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Ethylene Tetrafluoroethylene (ETFE), Irradiated
Jacket (Insulation) Diameter
0.066"" (1.68mm)
Jacket (Insulation) Thickness
0.006"" (0.15mm)
Length
-
Voltage
600V
Operating Temperature
150°C
Jacket Color
White, Blue Stripe
Ratings
-
Features
-
Notification
May come on multiple reels with a length tolerance of ±10%. If a continuous length is required, please contact us for a quote.
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8544.49.3080
Available To Order

Additional Resources
AttributeDescription
Other Names179321-000
Standard Package1