CAD | USD

May come on multiple reels with a length tolerance of ±10%. If a continuous length is required, please contact us for a quote.
cms-photo-not-available

55A6376-26-0-9

Digi-Key Part Number
55A6376-26-0-9-ND
Manufacturer
TE Connectivity Raychem Cable Protection
Manufacturer Product Number
55A6376-26-0-9
Supplier
Description
CBL 1COND STRND 26AWG 600V BLACK
Detailed Description
26 AWG Hook-Up, Shielded Wire 19/38 Black 600V -
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity Raychem Cable Protection
Series
Package
Bulk
Part Status
Obsolete
Cable Type
Hook-Up, Shielded
Wire Gauge
26 AWG
Conductor Strand
19/38
Conductor Material
Copper, Silver Coated
Jacket (Insulation) Material
Ethylene Tetrafluoroethylene (ETFE), Irradiated
Jacket (Insulation) Diameter
0.065" (1.65mm)
Jacket (Insulation) Thickness
0.008" (0.20mm)
Length
-
Voltage
600V
Operating Temperature
-65°C ~ 150°C
Jacket Color
Black
Ratings
-
Features
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8544.49.9000
Additional Resources
AttributeDescription
Other NamesCZ1419-000
Standard Package1