CAD | USD

May come on multiple reels with a length tolerance of ±10%. If a continuous length is required, please contact us for a quote.
cms-photo-not-available

55A1842-24-MST4-9CS2275

Digi-Key Part Number
55A1842-24-MST4-9CS2275-ND
Manufacturer
TE Connectivity Raychem Cable Protection
Manufacturer Product Number
55A1842-24-MST4-9CS2275
Supplier
Description
55A CABLE/DUAL 10/ SM
Manufacturer Standard Lead Time
9 Weeks
Detailed Description
4 Conductor Multi-Conductor Cable White 24 AWG Braid
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity Raychem Cable Protection
Series
-
Package
Bulk
Part Status
Active
Cable Type
Multi-Conductor
Number of Conductors
4
Wire Gauge
24 AWG
Conductor Strand
19/36
Conductor Material
Copper, Silver Coated
Jacket (Insulation) Material
Ethylene Tetrafluoroethylene (ETFE)
Jacket (Insulation) Diameter
0.142"" (3.61mm)
Shield Type
Braid
Length
-
Jacket Color
White
Operating Temperature
200°C
Jacket (Insulation) Thickness
0.0080"" (0.203mm)
Conductor Insulation
Ethylene Tetrafluoroethylene (ETFE)
Shield Material
Copper, Silver Coated
Shield Coverage
85%
Notification
May come on multiple reels with a length tolerance of ±10%. If a continuous length is required, please contact us for a quote.
Voltage
600V
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8544.49.3080
Available To Order

Additional Resources
AttributeDescription
Other Names295691-000
Standard Package4,000