CAD | USD

May come on multiple reels with a length tolerance of ±10%. If a continuous length is required, please contact us for a quote.
Obsolete item.
cms-photo-not-available
55A1842-20-MSL4-9CS2275
Digi-Key Part Number
55A1842-20-MSL4-9CS2275-ND
Manufacturer
TE Connectivity Raychem Cable Protection
Manufacturer Product Number
55A1842-20-MSL4-9CS2275
Supplier
Description
CABLE 4COND 20AWG WHITE SHLD
Detailed Description
4 Conductor Multi-Conductor Cable White 20 AWG Braid
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity Raychem Cable Protection
Series
-
Part Status
Obsolete
Cable Type
Multi-Conductor
Number of Conductors
4
Wire Gauge
20 AWG
Conductor Strand
-
Conductor Material
Copper, Silver Coated
Jacket (Insulation) Material
Ethylene Tetrafluoroethylene (ETFE)
Jacket (Insulation) Diameter
0.173"" (4.39mm)
Shield Type
Braid
Length
-
Jacket Color
White
Ratings
-
Features
-
Operating Temperature
-65°C ~ 200°C
Usage
-
Jacket (Insulation) Thickness
0.0080"" (0.203mm)
Conductor Insulation
-
Shield Material
Copper, Silver Coated
Shield Coverage
85%
Notification
May come on multiple reels with a length tolerance of ±10%. If a continuous length is required, please contact us for a quote.
Voltage
600V
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
Additional Resources
AttributeDescription
Other Names
041191-000
041191-000-ND
9-1190314-9
Standard Package2,000