CAD | USD

May come on multiple reels with a length tolerance of ±10%. If a continuous length is required, please contact us for a quote.
cms-photo-not-available

55A1832-14-3/6/9-9CS2199

Digi-Key Part Number
55A1832-14-3/6/9-9CS2199-ND
Manufacturer
TE Connectivity Raychem Cable Protection
Manufacturer Product Number
55A1832-14-3/6/9-9CS2199
Supplier
Description
55A CABLE/DUAL 10/ SM
Manufacturer Standard Lead Time
9 Weeks
Detailed Description
3 Conductor Multi-Conductor Cable White 14 AWG Braid
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity Raychem Cable Protection
Series
-
Package
Bulk
Part Status
Active
Cable Type
Multi-Conductor
Number of Conductors
3
Wire Gauge
14 AWG
Conductor Strand
19/27
Conductor Material
Copper, Silver Coated
Jacket (Insulation) Material
Fluoropolymer
Jacket (Insulation) Diameter
0.240"" (6.10mm)
Shield Type
Braid
Length
-
Jacket Color
White
Operating Temperature
200°C
Jacket (Insulation) Thickness
0.0085"" (0.216mm)
Conductor Insulation
Ethylene Tetrafluoroethylene (ETFE)
Shield Material
Copper, Silver Coated
Shield Coverage
85%
Notification
May come on multiple reels with a length tolerance of ±10%. If a continuous length is required, please contact us for a quote.
Voltage
600V
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8544.49.3080
Available To Order

Additional Resources
AttributeDescription
Other Names240474-000
Standard Package1