CAD | USD

May come on multiple reels with a length tolerance of ±10%. If a continuous length is required, please contact us for a quote.
Quote Required, submit request here.
cms-photo-not-available

55A1131-12-3/6/9-9CS1939

Digi-Key Part Number
55A1131-12-3/6/9-9CS1939-ND
Manufacturer
TE Connectivity Raychem Cable Protection
Manufacturer Product Number
55A1131-12-3/6/9-9CS1939
Supplier
Description
55A CABLE/SINGLE WALL
Detailed Description
3 Conductor Multi-Conductor Cable White 12 AWG Braid -
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity Raychem Cable Protection
Series
-
Package
Bulk
Part Status
Active
Cable Type
Multi-Conductor
Number of Conductors
3
Wire Gauge
12 AWG
Conductor Strand
37/28
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Ethylene Tetrafluoroethylene (ETFE)
Jacket (Insulation) Diameter
0.260" (6.60mm)
Shield Type
Braid
Length
-
Jacket Color
White
Operating Temperature
150°C
Jacket (Insulation) Thickness
0.0090" (0.229mm)
Conductor Insulation
Ethylene Tetrafluoroethylene (ETFE)
Shield Material
Copper, Tinned
Shield Coverage
85%
Voltage
600 V
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8544.49.3080
Additional Resources
AttributeDescription
Other Names432241-000
Standard Package1