CAD | USD

May come on multiple reels with a length tolerance of ±10%. If a continuous length is required, please contact us for a quote.
cms-photo-not-available
55A1121-16-6/9-9CS2275
Digi-Key Part Number
55A1121-16-6/9-9CS2275-ND
Manufacturer
TE Connectivity Raychem Cable Protection
Manufacturer Product Number
55A1121-16-6/9-9CS2275
Supplier
Description
CABLE 16AWG SHIELDED
Manufacturer Standard Lead Time
11 Weeks
Detailed Description
2 (1 Pair Twisted) Conductor Multi-Conductor Cable White 16 AWG Braid
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity Raychem Cable Protection
Series
-
Part Status
Active
Cable Type
Multi-Conductor
Number of Conductors
2 (1 Pair Twisted)
Wire Gauge
16 AWG
Conductor Strand
-
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Ethylene Tetrafluoroethylene (ETFE)
Jacket (Insulation) Diameter
0.171"" (4.34mm)
Shield Type
Braid
Length
-
Jacket Color
White
Ratings
-
Features
-
Operating Temperature
-65°C ~ 150°C
Usage
-
Jacket (Insulation) Thickness
0.0080"" (0.203mm)
Conductor Insulation
-
Shield Material
Copper, Tinned
Shield Coverage
85%
Notification
May come on multiple reels with a length tolerance of ±10%. If a continuous length is required, please contact us for a quote.
Voltage
600V
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Available To Order

0 In Stock
Additional Resources
AttributeDescription
Other Names
161305-000
161305-000-ND
7-1191164-0
Standard Package1,000