
55A0842-18-3/5/6/9CS2275 | |
|---|---|
DigiKey Part Number | 55A0842-18-3/5/6/9CS2275-ND |
Manufacturer | |
Manufacturer Product Number | 55A0842-18-3/5/6/9CS2275 |
Description | CABLE 4COND 18AWG |
Customer Reference | |
Detailed Description | 4 (1 Twisted Quad) Conductor Multi-Conductor Cable 18 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Cable Type | ||
Number of Conductors | 4 (1 Twisted Quad) | |
Wire Gauge | ||
Conductor Strand | 19/30 | |
Conductor Material | Copper, Silver Coated | |
Jacket (Insulation) Material | - | |
Jacket (Insulation) Diameter | 0.169" (4.29mm) | |
Shield Type | - | |
Length | - | |
Jacket Color | - | |
Voltage | 600 V | |
Operating Temperature | 200°C | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Ethylene Tetrafluoroethylene (ETFE) | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |

