CAD | USD

May come on multiple reels with a length tolerance of ±10%. If a continuous length is required, please contact us for a quote.
cms-photo-not-available

55A0831-22-3/6/9

Digi-Key Part Number
55A0831-22-3/6/9-ND
Manufacturer
TE Connectivity Raychem Cable Protection
Manufacturer Product Number
55A0831-22-3/6/9
Supplier
Description
55A CABLE/DUAL 10/ SM
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
3 (1 Triad Twisted) Conductor Multi-Conductor Cable 22 AWG
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity Raychem Cable Protection
Series
-
Package
Bulk
Part Status
Active
Cable Type
Multi-Conductor
Number of Conductors
3 (1 Triad Twisted)
Wire Gauge
22 AWG
Conductor Strand
19/34
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
-
Jacket (Insulation) Diameter
0.108"" (2.74mm)
Shield Type
-
Length
-
Jacket Color
-
Operating Temperature
150°C
Jacket (Insulation) Thickness
-
Conductor Insulation
Ethylene Tetrafluoroethylene (ETFE)
Shield Material
-
Shield Coverage
-
Notification
May come on multiple reels with a length tolerance of ±10%. If a continuous length is required, please contact us for a quote.
Voltage
600V
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8544.49.3080
Available To Order

Additional Resources
AttributeDescription
Other Names318043-000
Standard Package2,000