May come on multiple reels with a length tolerance of ±10%. If a continuous length is required, please contact us for a quote.
HOOK-UP STRANDED WHITE/VIOLET

55A0112-20-97

Digi-Key Part Number
55A0112-20-97-ND
Manufacturer
TE Connectivity Raychem Cable Protection
Manufacturer Product Number
55A0112-20-97
Supplier
Description
HOOK-UP STRND 20AWG 600V WHT/VIO
Detailed Description
20 AWG Hook-Up Wire 19/32 White, Violet Stripe 600V -
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity Raychem Cable Protection
Series
Package
Bulk
Part Status
Active
Cable Type
Hook-Up
Wire Gauge
20 AWG
Conductor Strand
19/32
Conductor Material
Copper, Silver Coated
Jacket (Insulation) Material
Ethylene Tetrafluoroethylene (ETFE), Irradiated
Jacket (Insulation) Diameter
0.050" (1.27mm)
Jacket (Insulation) Thickness
-
Length
-
Voltage
600V
Operating Temperature
-65°C ~ 150°C
Jacket Color
White, Violet Stripe
Ratings
-
Features
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusVendor Undefined
ECCNEAR99
HTSUS8544.49.3080
Additional Resources
AttributeDescription
Other Names753621-000
Standard Package1