CAD | USD

May come on multiple reels with a length tolerance of ±10%. If a continuous length is required, please contact us for a quote.
HOOK-UP STRANDED BLUE

55A0112-14-6

Digi-Key Part Number
55A0112-14-6-ND
Manufacturer
TE Connectivity Raychem Cable Protection
Manufacturer Product Number
55A0112-14-6
Supplier
Description
HOOK-UP STRND 14AWG 600V BLUE
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
14 AWG Hook-Up Wire 19/27 Blue 600V
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity Raychem Cable Protection
Series
Package
Bulk
Part Status
Active
Cable Type
Hook-Up
Wire Gauge
14 AWG
Conductor Strand
19/27
Conductor Material
Copper, Silver Coated
Jacket (Insulation) Material
Ethylene Tetrafluoroethylene (ETFE), Irradiated
Jacket (Insulation) Diameter
0.085"" (2.16mm)
Jacket (Insulation) Thickness
-
Length
-
Voltage
600V
Operating Temperature
-65°C ~ 150°C
Jacket Color
Blue
Ratings
-
Features
-
Notification
May come on multiple reels with a length tolerance of ±10%. If a continuous length is required, please contact us for a quote.
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8544.49.3080
Available To Order

Additional Resources
AttributeDescription
Other Names247723-000
Standard Package1