CAD | USD

May come on multiple reels with a length tolerance of ±10%. If a continuous length is required, please contact us for a quote.
cms-photo-not-available

55/0112-18-2

Digi-Key Part Number
55/0112-18-2-ND
Manufacturer
TE Connectivity Raychem Cable Protection
Manufacturer Product Number
55/0112-18-2
Supplier
Description
HOOK-UP STRND 18AWG 600V RED
Detailed Description
18 AWG Hook-Up Wire 19/30 Red 600V -
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity Raychem Cable Protection
Series
-
Package
Bulk
Part Status
Active
Cable Type
Hook-Up
Wire Gauge
18 AWG
Conductor Strand
19/30
Conductor Material
Copper, Silver Coated
Jacket (Insulation) Material
Ethylene Tetrafluoroethylene (ETFE), Irradiated
Jacket (Insulation) Diameter
0.060" (1.52mm)
Jacket (Insulation) Thickness
0.005" (0.13mm)
Length
-
Voltage
600V
Operating Temperature
200°C
Jacket Color
Red
Ratings
-
Features
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusVendor Undefined
ECCNEAR99
HTSUS8544.49.3080
Additional Resources
AttributeDescription
Other NamesA86562-000
Standard Package1