CAD | USD

cms-photo-not-available

5024A1111-0

Digi-Key Part Number
5024A1111-0-ND
Manufacturer
TE Connectivity Raychem Cable Protection
Manufacturer Product Number
5024A1111-0
Supplier
Description
COAX CABLE-STANDARD P
Manufacturer Standard Lead Time
15 Weeks
Detailed Description
Coaxial Cable 24 AWG - -
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity Raychem Cable Protection
Series
Package
Bulk
Part Status
Active
Cable Type
Coaxial
Cable Group
-
Wire Gauge
24 AWG
Conductor Strand
19 Strands / 36 AWG
Jacket (Insulation) Material
Polyvinylidene Fluoride (PVDF)
Jacket (Insulation) Diameter
0.096" (2.44mm)
Shield Type
Braid
Length
-
Jacket Color
Black
Usage
-
Features
-
Conductor Material
Copper, Tinned
Dielectric Material
Polyethylene (PE)
Dielectric Diameter
0.063" (1.60mm)
Shield Material
Copper, Tinned
Shield Coverage
90%
Operating Temperature
-
VoP, Velocity of Propagation
78
Impedance
50 Ohms
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8544.20.0000
Bulk
QtyUnit PriceExt Price
2,500$1.90618$4,765.45
Additional Resources
AttributeDescription
Other Names480381-000
Standard Package1