May come on multiple reels with a length tolerance of ±10%. If a continuous length is required, please contact us for a quote.
HOOK-UP STRANDED WHITE/ORANGE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

44A0111-24-MX

Digi-Key Part Number
44A0111-24-MX-ND
Manufacturer
TE Connectivity Raychem Cable Protection
Manufacturer Product Number
44A0111-24-MX
Supplier
Description
HOOK-UP DL STRND 24AWG WHT/ORG
Manufacturer Standard Lead Time
14 Weeks
Detailed Description
24 AWG Hook-Up, Dual Wall Wire 19/36 White, Orange Stripe 600V -
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity Raychem Cable Protection
Series
Package
Bulk
Part Status
Active
Cable Type
Hook-Up, Dual Wall
Wire Gauge
24 AWG
Conductor Strand
19/36
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Polyvinylidene Fluoride (PVDF)
Jacket (Insulation) Diameter
0.040" (1.02mm)
Jacket (Insulation) Thickness
0.0031" (0.080mm)
Length
-
Voltage
600V
Operating Temperature
-65°C ~ 150°C
Jacket Color
White, Orange Stripe
Ratings
-
Features
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8544.49.3080
All prices are in CAD
Bulk
QtyUnit PriceExt Price
10,000$0.22041$2,204.10
Additional Resources
AttributeDescription
Other Names
2-1192127-2
282838-000-ND
282838-000
Standard Package10,000