May come on multiple reels with a length tolerance of ±10%. If a continuous length is required, please contact us for a quote.
HOOK-UP STRANDED ORANGE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

44A0111-22-3-MX

Digi-Key Part Number
44A0111-22-3-MX-ND
Manufacturer
TE Connectivity Raychem Cable Protection
Manufacturer Product Number
44A0111-22-3-MX
Supplier
Description
HOOK-UP DL WALL STRND 22AWG ORG
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
22 AWG Hook-Up, Dual Wall Wire 19/34 Orange 600V -
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity Raychem Cable Protection
Series
Package
Bulk
Part Status
Active
Cable Type
Hook-Up, Dual Wall
Wire Gauge
22 AWG
Conductor Strand
19/34
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Polyvinylidene Fluoride (PVDF)
Jacket (Insulation) Diameter
0.047" (1.19mm)
Jacket (Insulation) Thickness
0.0031" (0.080mm)
Length
-
Voltage
600V
Operating Temperature
-65°C ~ 150°C
Jacket Color
Orange
Ratings
-
Features
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8544.49.3080
All prices are in CAD
Bulk
QtyUnit PriceExt Price
5,000$0.23975$1,198.75
Additional Resources
AttributeDescription
Other Names282033-013
Standard Package5,000