May come on multiple reels with a length tolerance of ±10%. If a continuous length is required, please contact us for a quote.
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

44/0414-24-0CS2538

Digi-Key Part Number
44/0414-24-0CS2538-ND
Manufacturer
TE Connectivity Raychem Cable Protection
Manufacturer Product Number
44/0414-24-0CS2538
Supplier
Description
HOOK-UP DL WALL STRND 24AWG BLK
Detailed Description
24 AWG Hook-Up, Dual Wall Wire 19/36 Black 600V -
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity Raychem Cable Protection
Series
-
Package
Bulk
Part Status
Active
Cable Type
Hook-Up, Dual Wall
Wire Gauge
24 AWG
Conductor Strand
19/36
Conductor Material
Copper, Silver Coated
Jacket (Insulation) Material
Polyvinylidene Fluoride (PVDF)
Jacket (Insulation) Diameter
0.039" (0.99mm)
Jacket (Insulation) Thickness
0.0030" (0.076mm)
Length
-
Voltage
600V
Operating Temperature
-65°C ~ 135°C
Jacket Color
Black
Ratings
-
Features
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusNot applicable
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Affected
ECCNEAR99
HTSUS8544.49.3080
Additional Resources
AttributeDescription
Other Names178731-000
Standard Package1