May come on multiple reels with a length tolerance of ±10%. If a continuous length is required, please contact us for a quote.
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

44/0411-22-0

Digi-Key Part Number
44/0411-22-0-ND
Manufacturer
TE Connectivity Raychem Cable Protection
Manufacturer Product Number
44/0411-22-0
Supplier
Description
HOOK-UP DL WALL STRND 22AWG BLK
Manufacturer Standard Lead Time
15 Weeks
Detailed Description
22 AWG Hook-Up, Dual Wall Wire 19/34 Black 600V -
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity Raychem Cable Protection
Series
-
Package
Bulk
Part Status
Active
Cable Type
Hook-Up, Dual Wall
Wire Gauge
22 AWG
Conductor Strand
19/34
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Polyvinylidene Fluoride (PVDF)
Jacket (Insulation) Diameter
0.046" (1.17mm)
Jacket (Insulation) Thickness
0.0030" (0.076mm)
Length
-
Voltage
600V
Operating Temperature
135°C
Jacket Color
Black
Ratings
-
Features
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8544.49.3080
All prices are in CAD
Bulk
QtyUnit PriceExt Price
5,000$2.19887$10,994.35
Additional Resources
AttributeDescription
Other Names270030-000
Standard Package1