cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

362A114-3-0

Digi-Key Part Number
362A114-3-0-ND
Manufacturer
TE Connectivity Raychem Cable Protection
Manufacturer Product Number
362A114-3-0
Supplier
Description
HEATSHRNK BOOT BRKOUT 30DEG SZ14
Manufacturer Standard Lead Time
5 Weeks
Detailed Description
Heat Shrink Boot, Transition - Side Breakout, 30° Black 14
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity Raychem Cable Protection
Series
Package
Bulk
Part Status
Active
Type
Boot, Transition - Side Breakout, 30°
Shell Size - Insert
14
Features
-
Color
Black
Material
Polyolefin (PO), Semi-Rigid
Large Diameter Supplied
1.402" (35.61mm)
Large Diameter Recovered
0.740" (18.80mm)
Small Diameter Supplied
0.402" (10.21mm)
Small Diameter Recovered
0.209" (5.31mm)
Large Recovered Length
0.752" (19.10mm)
Small Recovered Length
1.402" (35.61mm)
Total Length Supplied
-
Total Length Recovered
2.402" (61.01mm)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS3926.90.9985
All prices are in CAD
Bulk
QtyUnit PriceExt Price
100$42.38610$4,238.61
Additional Resources
AttributeDescription
Other Names
-362A114-3-0-SI
823356-000
Standard Package100