CAD | USD

cms-photo-not-available
301A048-100-0
Digi-Key Part Number
301A048-100-0-ND
Manufacturer
TE Connectivity Raychem Cable Protection
Manufacturer Product Number
301A048-100-0
Supplier
Description
HEATSHRNK BOOT BRKOUT 2:1 T SZ48
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
Heat Shrink Boot, Transition - Breakout, 2:1 (T) Black 48
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity Raychem Cable Protection
Series
Part Status
Active
Type
Boot, Transition - Breakout, 2:1 (T)
Shell Size - Insert
48
Features
Flame Retardant, Fluid Resistant, Mechanical Resistant
Color
Black
Material
Polyolefin (PO), Semi-Flexible, Halogen Free, Irradiated
Large Diameter Supplied
2.189"" (55.60mm)
Large Diameter Recovered
1.189"" (30.20mm)
Small Diameter Supplied
2.189"" (55.60mm)
Small Diameter Recovered
1.189"" (30.20mm)
Large Recovered Length
4.850"" (123.19mm)
Small Recovered Length
4.850"" (123.19mm)
Total Length Supplied
-
Total Length Recovered
9.701"" (246.41mm)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Available To Order

0 In Stock
Additional Resources
AttributeDescription
Other Names148745-000
Standard Package25