May come on multiple reels with a length tolerance of ±10%. If a continuous length is required, please contact us for a quote.
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

22759/41-16-9CS2620

Digi-Key Part Number
22759/41-16-9CS2620-ND
Manufacturer
TE Connectivity Raychem Cable Protection
Manufacturer Product Number
22759/41-16-9CS2620
Supplier
Description
HOOK-UP DL WALL STRND 16AWG WHT
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
16 AWG Hook-Up, Dual Wall Wire 19/29 White 600V -
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity Raychem Cable Protection
Series
Package
Bulk
Part Status
Active
Cable Type
Hook-Up, Dual Wall
Wire Gauge
16 AWG
Conductor Strand
19/29
Conductor Material
Copper, Nickel Coated
Jacket (Insulation) Material
Ethylene Tetrafluoroethylene (ETFE), Irradiated
Jacket (Insulation) Diameter
0.077" (1.96mm)
Jacket (Insulation) Thickness
0.009" (0.23mm)
Length
-
Voltage
600V
Operating Temperature
-65°C ~ 200°C
Jacket Color
White
Ratings
-
Features
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8544.49.3080
All prices are in CAD
Bulk
QtyUnit PriceExt Price
2,000$1.13967$2,279.34
Additional Resources
AttributeDescription
Other Names002333-000
Standard Package1