cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

22759/34-20-9

Digi-Key Part Number
22759/34-20-9-100-ND
Manufacturer
TE Connectivity Raychem Cable Protection
Manufacturer Product Number
22759/34-20-9
Supplier
Description
HOOK-UP DL STRND 20AWG WHT 100'
Detailed Description
20 AWG Hook-Up, Dual Wall Wire 19/32 White 600V 100.0' (30.5m)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity Raychem Cable Protection
Series
Package
Bulk
Part Status
Discontinued at Digi-Key
Cable Type
Hook-Up, Dual Wall
Wire Gauge
20 AWG
Conductor Strand
19/32
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Ethylene Tetrafluoroethylene (ETFE), Irradiated
Jacket (Insulation) Diameter
0.050" (1.27mm)
Jacket (Insulation) Thickness
0.004" (0.09mm)
Length
100.0' (30.5m)
Voltage
600V
Operating Temperature
-65°C ~ 150°C
Jacket Color
White
Ratings
-
Features
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8544.49.3080
California Prop 65
Warning Information
All prices are in CAD
Bulk
QtyUnit PriceExt Price
1$74.97000$74.97
3$70.43333$211.30
5$66.72400$333.62
10$63.84100$638.41
25$59.72280$1,493.07
50$56.83960$2,841.98
100$53.95650$5,395.65
250$53.54460$13,386.15
Additional Resources
AttributeDescription
Other Names22759/34-20-9-100
Standard Package1