cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

22759/34-20-9

Digi-Key Part Number
22759/34-20-9-01-ND
Manufacturer
TE Connectivity Raychem Cable Protection
Manufacturer Product Number
22759/34-20-9
Supplier
Description
HOOK-UP DL STRND 20AWG WHT 1'
Detailed Description
20 AWG Hook-Up, Dual Wall Wire 19/32 White 600V 1.00' (0.30m)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
TE Connectivity Raychem Cable Protection
Bulk
Part Status
Discontinued at Digi-Key
Cable Type
Hook-Up, Dual Wall
Wire Gauge
20 AWG
Conductor Strand
19/32
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Ethylene Tetrafluoroethylene (ETFE), Irradiated
Jacket (Insulation) Diameter
0.050" (1.27mm)
Jacket (Insulation) Thickness
0.004" (0.09mm)
Length
1.00' (0.30m)
Voltage
600V
Operating Temperature
-65°C ~ 150°C
Jacket Color
White
Ratings
-
Features
-
1 (Unlimited)
EAR99
8544.49.3080
All prices are in CAD
Bulk
QtyUnit PriceExt Price
1$1.35000$1.35
5$1.19000$5.95
10$1.13400$11.34
25$1.06480$26.62
50$1.01200$50.60
100$0.96430$96.43
250$0.90600$226.50
500$0.85834$429.17
1,000$0.82123$821.23
22759/34-20-9-01
1