CAD | USD

May come on multiple reels with a length tolerance of ±10%. If a continuous length is required, please contact us for a quote.
cms-photo-not-available

22759/32-26-7

Digi-Key Part Number
22759/32-26-7-ND
Manufacturer
TE Connectivity Raychem Cable Protection
Manufacturer Product Number
22759/32-26-7
Supplier
Description
HOOK-UP STRND 26AWG 600V VIOLET
Manufacturer Standard Lead Time
15 Weeks
Detailed Description
26 AWG Hook-Up Wire 19/38 Violet 600V
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity Raychem Cable Protection
Series
Package
Bulk
Part Status
Active
Cable Type
Hook-Up
Wire Gauge
26 AWG
Conductor Strand
19/38
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Ethylene Tetrafluoroethylene (ETFE), Irradiated
Jacket (Insulation) Diameter
0.032"" (0.81mm)
Jacket (Insulation) Thickness
0.005"" (0.13mm)
Length
-
Voltage
600V
Operating Temperature
-65°C ~ 150°C
Jacket Color
Violet
Ratings
-
Features
-
Notification
May come on multiple reels with a length tolerance of ±10%. If a continuous length is required, please contact us for a quote.
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8544.49.3080
Available To Order

Additional Resources
AttributeDescription
Other Names046222-000
Standard Package1