cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2273165-1

Digi-Key Part Number
2273165-1-ND
Manufacturer
TE Connectivity Raychem Cable Protection
Manufacturer Product Number
2273165-1
Supplier
Description
DISTR BOX M12 5POS 4WAY M23/19P
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
TE Connectivity Raychem Cable Protection
-
Bulk
Part Status
Active
Accessory Type
Actuator Box
Color
-
Features
8 Connector Opening
For Use With/Related Products
Circular Connectors
Material
-
Shell Size - Insert
M12
1 (Unlimited)
EAR99
8536.90.8585
All prices are in CAD
Bulk
QtyUnit PriceExt Price
100$118.38600$11,838.60
1