cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2273153-1

Digi-Key Part Number
2273153-1-ND
Manufacturer
TE Connectivity Raychem Cable Protection
Manufacturer Product Number
2273153-1
Supplier
Description
DISTR BOX M12 5POS 4WAY PNP PUR/
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity Raychem Cable Protection
Series
-
Package
Bulk
Part Status
Obsolete
Accessory Type
Actuator Box
Color
-
Features
4 Connector Opening
For Use With/Related Products
Circular Connectors
Material
-
Shell Size - Insert
M12
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8544.42.9090
Additional Resources
AttributeDescription
Standard Package1