cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2273140-1

Digi-Key Part Number
2273140-1-ND
Manufacturer
TE Connectivity Raychem Cable Protection
Manufacturer Product Number
2273140-1
Supplier
Description
DISTR BOX M8 3POS 6WAY M12/8P CO
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity Raychem Cable Protection
Series
-
Package
Bulk
Part Status
Active
Accessory Type
Actuator Box
Color
-
Features
6 Connector Opening
For Use With/Related Products
Circular Connectors
Material
-
Shell Size - Insert
M8, M12
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusVendor Undefined
ECCNEAR99
HTSUS8536.90.8585
All prices are in CAD
Bulk
QtyUnit PriceExt Price
100$108.75000$10,875.00
Additional Resources
AttributeDescription
Standard Package1