cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2273129-2

Digi-Key Part Number
2273129-2-ND
Manufacturer
TE Connectivity Raychem Cable Protection
Manufacturer Product Number
2273129-2
Supplier
Description
DISTR BOX M8 3POS 10WAY PNP PUR
Manufacturer Standard Lead Time
19
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
TE Connectivity Raychem Cable Protection
-
Bulk
Part Status
Active
Accessory Type
Actuator Box
Color
-
Features
10 Connector Opening
For Use With/Related Products
Circular Connectors
Material
-
Shell Size - Insert
M8
1 (Unlimited)
EAR99
8544.42.9090
All prices are in CAD
Bulk
QtyUnit PriceExt Price
100$132.77710$13,277.71
1