cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2273128-1

Digi-Key Part Number
2273128-1-ND
Manufacturer
TE Connectivity Raychem Cable Protection
Manufacturer Product Number
2273128-1
Supplier
Description
DISTR BOX M8 3POS 10WAY PNP
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity Raychem Cable Protection
Series
-
Package
Bulk
Part Status
Active
Accessory Type
Actuator Box
Color
-
Features
10 Connector Opening, Dust Tight, Waterproof
For Use With/Related Products
Circular Connectors
Material
-
Shell Size - Insert
M8
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusNot applicable
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusVendor Undefined
ECCNEAR99
HTSUS8544.42.9090
All prices are in CAD
Bulk
QtyUnit PriceExt Price
1$96.98000$96.98
Additional Resources
AttributeDescription
Standard Package1