2170488-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2170488-6

Digi-Key Part Number
A119713-ND
Manufacturer
TE Connectivity Raychem Cable Protection
Manufacturer Product Number
2170488-6
Supplier
Description
HEAT SINK
Manufacturer Standard Lead Time
16 Weeks
Detailed Description
Heat Sink XFP Cage Aluminum - Top Mount
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity Raychem Cable Protection
Series
Package
Tray
Part Status
Active
Type
Top Mount
Package Cooled
XFP Cage
Attachment Method
Adhesive
Shape
Rectangular, Pin Fins
Length
2.254" (57.25mm)
Width
0.709" (18.00mm)
Diameter
-
Fin Height
0.500" (12.70mm)
Power Dissipation @ Temperature Rise
-
Thermal Resistance @ Forced Air Flow
-
Thermal Resistance @ Natural
-
Material
Aluminum
Material Finish
Black Anodized
Shelf Life
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusVendor Undefined
ECCNEAR99
HTSUS8538.90.8180
All prices are in CAD
Tray
QtyUnit PriceExt Price
1$29.29000$29.29
5$24.65800$123.29
10$22.34700$223.47
20$20.80550$416.11
50$20.03500$1,001.75
100$19.57270$1,957.27
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.