CAD | USD

Quote Required, submit request here.
cms-photo-not-available
211M514-19B16
Digi-Key Part Number
211M514-19B16-ND
Manufacturer
TE Connectivity Raychem Cable Protection
Manufacturer Product Number
211M514-19B16
Supplier
Description
CONN BACKSHELL ADPT SZ 15C OLIVE
Manufacturer Standard Lead Time
14 Weeks
Detailed Description
Olive Drab Connector Backshell, Heat Shrink Adapter 1-20 UNEF 15, C
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity Raychem Cable Protection
Series
Part Status
Active
Type
Backshell, Heat Shrink Adapter
Cable Opening
-
Diameter - Outside
1.232"" (31.30mm)
Shell Size - Insert
15, C
Thread Size
1-20 UNEF
Cable Exit
180°
Material
Aluminum Alloy
Plating
Shielding
Shielded
Color
Olive Drab
Features
Termination Ring
Ingress Protection
-
Includes
-
Material Flammability Rating
-
For Use With/Related Products
MIL-DTL-28840
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Available To Order

0 In Stock
Additional Resources
AttributeDescription
Other Names495047-000
Standard Package5