CAD | USD

Obsolete item.
cms-photo-not-available
202F253-71/86-0
Digi-Key Part Number
202F253-71/86-0-ND
Manufacturer
TE Connectivity Raychem Cable Protection
Manufacturer Product Number
202F253-71/86-0
Supplier
Description
HEATSHRINK BOOT SZ53 BLACK
Detailed Description
Heat Shrink Boot Black 53
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity Raychem Cable Protection
Series
Part Status
Obsolete
Type
Boot
Shell Size - Insert
53
Features
Adhesive, Lip
Color
Black
Material
Polyolefin (PO), Flexible
Large Diameter Supplied
1.531"" (38.89mm)
Large Diameter Recovered
1.110"" (28.19mm)
Small Diameter Supplied
1.240"" (31.50mm)
Small Diameter Recovered
0.430"" (10.92mm)
Large Recovered Length
0.551"" (14.00mm)
Small Recovered Length
5.598"" (142.19mm)
Total Length Supplied
-
Total Length Recovered
7.000"" (177.80mm)
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
Additional Resources
AttributeDescription
Other Names082881-000
Standard Package25