
202D296-12-0 | |
|---|---|
DigiKey Part Number | 202D296-12-0-ND |
Manufacturer | |
Manufacturer Product Number | 202D296-12-0 |
Description | HEATSHRINK BOOT SZ96 BLACK |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Boot Black 96 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Boot | |
Shell Size - Insert | 96 | |
Features | Flame Retardant, Fluid Resistant, Fuel Resistant, Heat Resistant, Lip | |
Color | Black | |
Material | Fluoroelastomer (FKM), Flexible, Irradiated | |
Large Diameter Supplied | 2.728" (69.29mm) | |
Large Diameter Recovered | 2.350" (59.69mm) | |
Small Diameter Supplied | 1.700" (43.18mm) | |
Small Diameter Recovered | 0.772" (19.61mm) | |
Large Recovered Length | 0.929" (23.60mm) | |
Small Recovered Length | 5.642" (143.31mm) | |
Total Length Supplied | - | |
Total Length Recovered | 8.000" (203.20mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | $658.08000 | $16,452.00 |

