cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

202A196-100-0

Digi-Key Part Number
202A196-100-0-ND
Manufacturer
TE Connectivity Raychem Cable Protection
Manufacturer Product Number
202A196-100-0
Supplier
Description
HEATSHRINK BOOT SZ96 BLACK
Detailed Description
Heat Shrink Boot Black 96
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity Raychem Cable Protection
Series
Package
Bulk
Part Status
Obsolete
Type
Boot
Shell Size - Insert
96
Features
-
Color
Black
Material
Polyolefin (PO), Semi-Flexible, Halogen Free
Large Diameter Supplied
3.402" (86.41mm)
Large Diameter Recovered
2.252" (57.20mm)
Small Diameter Supplied
2.811" (71.40mm)
Small Diameter Recovered
1.060" (26.92mm)
Large Recovered Length
4.450" (113.03mm)
Small Recovered Length
3.150" (80.01mm)
Total Length Supplied
-
Total Length Recovered
8.370" (212.60mm)
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS3926.90.9985
Additional Resources
AttributeDescription
Other Names704935-000
Standard Package25