
202A111-100-0 | |
|---|---|
DigiKey Part Number | 202A111-100-0-ND |
Manufacturer | |
Manufacturer Product Number | 202A111-100-0 |
Description | HEATSHRINK BOOT SZ11 BLACK |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Boot Black 11 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Boot | |
Shell Size - Insert | 11 | |
Features | - | |
Color | Black | |
Material | Polyolefin (PO), Semi-Flexible, Halogen Free | |
Large Diameter Supplied | 0.650" (16.51mm) | |
Large Diameter Recovered | 0.311" (7.90mm) | |
Small Diameter Supplied | 0.469" (11.91mm) | |
Small Diameter Recovered | 0.150" (3.81mm) | |
Large Recovered Length | 0.559" (14.20mm) | |
Small Recovered Length | - | |
Total Length Supplied | - | |
Total Length Recovered | 1.000" (25.40mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 225 | $16.64427 | $3,744.96 |

