cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10612-24-9-L013

Digi-Key Part Number
10612-24-9-L013-ND
Manufacturer
TE Connectivity Raychem Cable Protection
Manufacturer Product Number
10612-24-9-L013
Supplier
Description
COAX CABLE-DATA BUS
Manufacturer Standard Lead Time
16 Weeks
Detailed Description
Twinaxial Cable 24 AWG - - 77 Ohms
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity Raychem Cable Protection
Series
Package
Bulk
Part Status
Active
Cable Type
Twinaxial
Cable Group
-
Wire Gauge
24 AWG
Conductor Strand
19 Strands / 36 AWG
Jacket (Insulation) Material
Ethylene Tetrafluoroethylene (ETFE)
Jacket (Insulation) Diameter
0.129" (3.28mm)
Shield Type
Braid
Impedance
77 Ohms
Length
-
Jacket Color
White
Usage
-
Features
-
Conductor Material
Copper Alloy, Silver Coated
Dielectric Material
Ethylene Tetrafluoroethylene (ETFE)
Dielectric Diameter
0.048" (1.22mm)
Shield Material
Copper, Tinned
Shield Coverage
-
Operating Temperature
150°C
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8544.20.0000
All prices are in CAD
Bulk
QtyUnit PriceExt Price
2,500$5.76793$14,419.82
Additional Resources
AttributeDescription
Other NamesCF1361-000
Standard Package1