cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10598-30-9X

Digi-Key Part Number
10598-30-9X-ND
Manufacturer
TE Connectivity Raychem Cable Protection
Manufacturer Product Number
10598-30-9X
Supplier
Description
COAX CABLE-HIGH PERFO
Manufacturer Standard Lead Time
19 Weeks
Detailed Description
Triaxial Cable 30 AWG - - 95 Ohms
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity Raychem Cable Protection
Series
Package
Bulk
Part Status
Active
Cable Type
Triaxial
Cable Group
-
Wire Gauge
30 AWG
Conductor Strand
7 Strands / 38 AWG
Jacket (Insulation) Material
Fluorinated Ethylene-Propylene (FEP)
Jacket (Insulation) Diameter
0.146" (3.71mm)
Shield Type
Double Braid
Impedance
95 Ohms
Length
-
Jacket Color
White
Usage
-
Features
-
Conductor Material
Copper Alloy, Silver Coated
Dielectric Material
Fluorinated Ethylene Propylene (FEP)
Dielectric Diameter
0.072" (1.83mm)
Shield Material
Copper, Tinned
Shield Coverage
90%
VoP, Velocity of Propagation
80
Operating Temperature
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8544.20.0000
All prices are in CAD
Bulk
QtyUnit PriceExt Price
5,000$3.99098$19,954.90
Additional Resources
AttributeDescription
Other Names430081-003
Standard Package1