CAD | USD

cms-photo-not-available

101A094-100-0

Digi-Key Part Number
101A094-100-0-ND
Manufacturer
TE Connectivity Raychem Cable Protection
Manufacturer Product Number
101A094-100-0
Supplier
Description
HEATSHRINK CAP SZ94 BLACK
Manufacturer Standard Lead Time
13 Weeks
Detailed Description
Heat Shrink Cap Black 94
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity Raychem Cable Protection
Series
Package
Bulk
Part Status
Active
Type
Cap
Shell Size - Insert
94
Features
-
Color
Black
Material
Polyolefin (PO), Semi-Flexible
Large Diameter Supplied
3.299" (83.79mm)
Large Diameter Recovered
1.500" (38.10mm)
Small Diameter Supplied
-
Small Diameter Recovered
-
Large Recovered Length
-
Small Recovered Length
-
Total Length Supplied
-
Total Length Recovered
4.500" (114.30mm)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS3926.90.9985
Bulk
QtyUnit PriceExt Price
125$18.26152$2,282.69
Additional Resources
AttributeDescription
Other Names590655-000
Standard Package125