SWFR X4 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

X4-3.0-0-SP

Digi-Key Part Number
X4-3.0-0-SP-01-ND
Manufacturer
TE Connectivity Raychem Cable Protection
Manufacturer Product Number
X4-3.0-0-SP
Supplier
Description
HEATSHRINK 3.3MM DIA 1=1M BK
Detailed Description
Heat Shrink Tubing, Flexible 0.130" (3.30mm) 2 to 1 Black 3.28' (1.00m)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity Raychem Cable Protection
Series
Package
Bulk
Part Status
Obsolete
Type
Tubing, Flexible
Shrinkage Ratio
2 to 1
Length
3.28' (1.00m)
Inner Diameter - Supplied
0.130" (3.30mm)
Inner Diameter - Recovered
0.060" (1.52mm)
Recovered Wall Thickness
0.011" (0.28mm)
Material
Polyolefin (PO), Irradiated, Halogen Free
Features
Flame Retardant
Color
Black
Operating Temperature
-30°C ~ 125°C
Shrink Temperature
70°C
Storage/Refrigeration Temperature
65°F ~ 95°F (18°C ~ 35°C)
Shelf Life
144 Months
Shelf Life Start
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS3926.90.9985
Additional Resources
AttributeDescription
Other NamesX4-3.0-0-SP-01
Standard Package1