SWFR X2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

X2-9.0-0-FSP

Digi-Key Part Number
X2-9.0-0-FSP-01-ND
Manufacturer
TE Connectivity Raychem Cable Protection
Manufacturer Product Number
X2-9.0-0-FSP
Supplier
Description
HEATSHRNK 9.6MM FLAT 1=1M BK
Detailed Description
Heat Shrink Tubing, Flexible 0.378" (9.60mm) 2 to 1 Black 3.28' (1.00m)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity Raychem Cable Protection
Series
Package
Bulk
Part Status
Obsolete
Type
Tubing, Flexible
Shrinkage Ratio
2 to 1
Length
3.28' (1.00m)
Inner Diameter - Supplied
0.378" (9.60mm)
Inner Diameter - Recovered
0.178" (4.52mm)
Recovered Wall Thickness
0.022" (0.56mm)
Material
Polyolefin (PO), Irradiated, Halogen Free
Features
Abrasion Resistant, Flame Retardant
Color
Black
Operating Temperature
-30°C ~ 125°C
Shrink Temperature
70°C
Storage/Refrigeration Temperature
65°F ~ 95°F (18°C ~ 35°C)
Shelf Life
144 Months
Shelf Life Start
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS3926.90.9985
Additional Resources
AttributeDescription
Other NamesX2-9.0-0-FSP-01
Standard Package1
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
X2-9.0-0-FSP-SMTE Connectivity Raychem Cable Protection44484-X2-9.0-0-FSP-SM-50-ND$66.43000Direct