cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

W28-XTBB-15

Digi-Key Part Number
PB2789-ND
Manufacturer
TE Connectivity Potter & Brumfield Relays
Manufacturer Product Number
W28-XTBB-15
Supplier
Description
CIR BRKR THRM 15A 250VAC 32VDC
Manufacturer Standard Lead Time
23 Weeks
Detailed Description
Circuit Breaker Thermal 15A 250 V AC 32 V DC Push to Reset Panel Mount
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity Potter & Brumfield Relays
Series
Package
Bulk
Part Status
Active
Mounting Type
Panel Mount
Breaker Type
Thermal
Current Rating (Amps)
15A
Voltage Rating - AC
250 V
Voltage Rating - DC
32 V
Actuator Type
Push to Reset
Number of Poles
1
Illumination
-
Illumination Voltage (Nominal)
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8536.20.0020
All prices are in CAD
Bulk
QtyUnit PriceExt Price
1$6.25000$6.25
5$6.04000$30.20
10$5.82500$58.25
50$4.53020$226.51
100$3.77520$377.52
250$3.66732$916.83
500$3.12800$1,564.00
1,000$2.96621$2,966.21
5,000$2.86913$14,345.65
Additional Resources
AttributeDescription
Other Names
6-1393250-0
PB2789
W28-XTBB-15-ND
Standard Package100