CAD | USD

Obsolete item.
VFMA-15F41

VFMA-15F41

Digi-Key Part Number
VFMA-15F41-ND
Manufacturer
TE Connectivity Potter & Brumfield Relays
Manufacturer Product Number
VFMA-15F41
Supplier
Description
RELAY AUTOMOTIVE SPDT 12V
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity Potter & Brumfield Relays
Series
Package
Bulk
Part Status
Obsolete
Coil Type
Non Latching
Coil Voltage
12VDC
Contact Form
SPDT (1 Form C)
Switching Voltage
-
Must Operate Voltage
7.2 VDC
Must Release Voltage
1.2 VDC
Features
-
Mounting Type
Socketable
Termination Style
Plug In, Quick Connect - 0.250"" (6.3mm)
Operating Temperature
-40°C ~ 125°C
Contact Material
Silver (Ag)
Coil Power
1.6W
Coil Current
133mA
Coil Resistance
90 Ohms
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.41.0020