V23148A1105A101

DigiKey Part Number
PB1665-ND
Manufacturer
Manufacturer Product Number
V23148A1105A101
Description
RELAY GEN PURPOSE SPDT 5A 12V
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPDT (1 Form C) 12VDC Coil Through Hole
Datasheet
 Datasheet
EDA/CAD Models
V23148A1105A101 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
SPDT (1 Form C)
Contact Rating (Current)
5 A
Switching Voltage
400VAC - Max
Load - Max Switching
2000VA
Coil Current
16.7 mA
Coil Type
Non Latching
Features
-
Termination Style
PC Pin
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
8.8 VDC
Must Release Voltage
1.2 VDC
Operate Time
7 ms
Release Time
3 ms
Operating Temperature
-25°C ~ 70°C
Contact Material
Silver Nickel (AgNi)
Approval Agency
cURus
Relay Type
Grade
-
Qualification
-
Coil Resistance
440 Ohms
Base Product Number
In-Stock: 259
Can ship immediately
All prices are in CAD
Tray
QuantityUnit PriceExt Price
1$12.82000$12.82
10$11.20200$112.02
25$10.61560$265.39
50$10.19200$509.60
100$10.16300$1,016.30
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.