CAD | USD

cms-photo-not-available
V23054E1003F110
Digi-Key Part Number
V23054E1003F110-ND
Manufacturer
TE Connectivity Potter & Brumfield Relays
Manufacturer Product Number
V23054E1003F110
Supplier
Description
RELAY GEN PURPOSE 4PDT 5A 220V
Manufacturer Standard Lead Time
15 Weeks
Detailed Description
General Purpose Relay 4PDT (4 Form C) 220VDC Coil Socketable
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity Potter & Brumfield Relays
Series
Package
Bulk
Part Status
Active
Mounting Type
Socketable
Coil Voltage
220VDC
Contact Form
4PDT (4 Form C)
Switching Voltage
250VAC, 250VDC - Max
Coil Type
Non Latching
Features
-
Termination Style
Plug In
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
118 VDC
Must Release Voltage
-
Operating Temperature
-40°C ~ 70°C
Contact Material
Silver (Ag)
Relay Type
General Purpose
Contact Rating (Current)
5A
Coil Current
8.8mA
Operate Time
16ms
Release Time
2ms
Coil Resistance
25 kOhms
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Available To Order

0 In Stock